
EKXJ201ELL151MJ50S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL151MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL151MJ50S |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL151MJ50S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.60000 | kr.16.60 |
| 10 | kr.11.00600 | kr.110.06 |
| 50 | kr.8.67660 | kr.433.83 |
| 100 | kr.7.94010 | kr.794.01 |
| 500 | kr.6.67410 | kr.3,337.05 |
| 1.000 | kr.6.27571 | kr.6,275.71 |
| 2.500 | kr.5.85090 | kr.14,627.25 |
| 5.000 | kr.5.59220 | kr.27,961.00 |
| Unit Price without VAT: | kr.16.60000 |
|---|---|
| Unit Price with VAT: | kr.20.75000 |

