AFK686M25D16T-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.17692
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.95956
Datasheet

Direct


Panasonic Industry
In Stock: 1.128
Unit Price: kr.3.80000
Datasheet

Direct


Panasonic Industry
In Stock: 7.377
Unit Price: kr.3.23000
Datasheet

Direct


Panasonic Industry
In Stock: 7.047
Unit Price: kr.4.12000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.52768
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.00981
Datasheet

Direct


Nichicon
In Stock: 4.700
Unit Price: kr.2.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.906
Unit Price: kr.4.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.904
Unit Price: kr.4.63000
Datasheet
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK686M25D16T-F

DigiKey Part Number
338-2215-2-ND - Tape & Reel (TR)
338-2215-1-ND - Cut Tape (CT)
338-2215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK686M25D16T-F
Description
CAP ALUM 68UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFC686M25F24T-FCornell Dubilier Knowles0AFC686M25F24T-F-NDkr.4.17692Similar
AFK686M25D16B-FCornell Dubilier Knowles0AFK686M25D16B-F-NDkr.0.00000Parametric Equivalent
25TZV68M6.3X6.1Rubycon025TZV68M6.3X6.1-NDkr.0.95956Direct
EEE-FK1E680APPanasonic Industry1.128PCE4412CT-NDkr.3.80000Direct
EEE-FK1E680PPanasonic Industry7.377PCE3806CT-NDkr.3.23000Direct
Available To Order
Factory Stock: 3.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.72300kr.47.23
50kr.3.60120kr.180.06
100kr.3.24670kr.324.67
500kr.2.63490kr.1,317.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44204kr.2,442.04
2.000kr.2.28186kr.4,563.72
3.000kr.2.20104kr.6,603.12
5.000kr.2.11092kr.10,554.60
7.000kr.2.05796kr.14,405.72
10.000kr.2.00681kr.20,068.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500