

UCD1A221MCL1GS | |
---|---|
DigiKey Part Number | 493-6354-2-ND - Tape & Reel (TR) 493-6354-1-ND - Cut Tape (CT) 493-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.32300 | kr.23.23 |
50 | kr.1.72920 | kr.86.46 |
100 | kr.1.54050 | kr.154.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.1.12548 | kr.1,012.93 |
1.800 | kr.1.03733 | kr.1,867.19 |
2.700 | kr.0.99285 | kr.2,680.70 |
4.500 | kr.0.94325 | kr.4,244.62 |
6.300 | kr.0.91407 | kr.5,758.64 |
9.000 | kr.0.88590 | kr.7,973.10 |
10.800 | kr.0.87251 | kr.9,423.11 |
21.600 | kr.0.82716 | kr.17,866.66 |
22.500 | kr.0.82474 | kr.18,556.65 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |