Upgrade
Parametric Equivalent




UCYW6680MHD | |
|---|---|
DigiKey Part Number | 493-6860-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6680MHD |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6680MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450TXW68MEFC16X30 | Rubycon | 0 | 450TXW68MEFC16X30-ND | kr.9.81180 | Upgrade |
| EKXJ421ELL680MLN3S | Chemi-Con | 352 | 565-EKXJ421ELL680MLN3S-ND | kr.18.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.80600 | kr.158.06 |
| 50 | kr.12.64700 | kr.632.35 |
| 100 | kr.11.65170 | kr.1,165.17 |
| 500 | kr.9.94086 | kr.4,970.43 |
| 1.000 | kr.9.40273 | kr.9,402.73 |
| 2.500 | kr.8.82883 | kr.22,072.08 |
| 5.000 | kr.8.47953 | kr.42,397.65 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |



