MFR Recommended
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UCA2C221MHD6 | |
|---|---|
DigiKey Part Number | 493-16686-ND |
Manufacturer | |
Manufacturer Product Number | UCA2C221MHD6 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C221MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C221MHD | Nichicon | 382 | 493-5867-ND | kr.12.49000 | MFR Recommended |
| UCY2D221MHD3 | Nichicon | 0 | 493-7064-ND | kr.19.84000 | Upgrade |
| UCA2C221MHD | Nichicon | 267 | 493-13064-ND | kr.0.00000 | Similar |
| 160BXC220MEFC18X25 | Rubycon | 0 | 160BXC220MEFC18X25-ND | kr.6.94610 | Direct |
| EEU-EB2C221S | Panasonic Industry | 425 | P5910-ND | kr.17.69000 | Direct |












