EKXG401ELL330ML20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 54
Unit Price: kr.10.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.23516
Datasheet

Similar


Nichicon
In Stock: 2.023
Unit Price: kr.14.27000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.02000
Datasheet

Similar


Nichicon
In Stock: 11
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 668
Unit Price: kr.12.86000
Datasheet

Similar


Nichicon
In Stock: 253
Unit Price: kr.14.66000
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG401ELL330ML20S

DigiKey Part Number
565-1464-ND
Manufacturer
Manufacturer Product Number
EKXG401ELL330ML20S
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG401ELL330ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes