LQSW6331MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.62.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.53.45000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.20475
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.45.21340
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.109.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 113
Unit Price: kr.106.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.57230
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.17865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.49.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.54.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.18200
Datasheet

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: kr.71.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.02840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.80245
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQSW6331MELA50

DigiKey Part Number
493-7626-ND
Manufacturer
Manufacturer Product Number
LQSW6331MELA50
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQSW6331MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.0306 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.25.73076kr.6,432.69
Manufacturers Standard Package
Unit Price without VAT:kr.25.73076
Unit Price with VAT:kr.32.16345