LQS2G331MELB35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: kr.50.86000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.28.00360
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: kr.56.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 237
Unit Price: kr.59.93000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.53.56000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.23050
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.43600
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.47.52000
Datasheet

Direct


Chemi-Con
In Stock: 34
Unit Price: kr.41.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.29.36675
Datasheet

Upgrade


Chemi-Con
In Stock: 252
Unit Price: kr.60.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.26.52055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.24250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.73660
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G331MELB35

DigiKey Part Number
493-7683-ND
Manufacturer
Manufacturer Product Number
LQS2G331MELB35
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G331MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
1.716 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.59000kr.54.59
10kr.38.73400kr.387.34
50kr.32.16920kr.1,608.46
200kr.28.38685kr.5,677.37
600kr.26.24287kr.15,745.72
Manufacturers Standard Package
Unit Price without VAT:kr.54.59000
Unit Price with VAT:kr.68.23750