400HXG330MEFCSN30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.24250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.13020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.67730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.18420
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.50.13470
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.42.60970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 57
Unit Price: kr.77.16000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.29.36675
Datasheet

Upgrade


Chemi-Con
In Stock: 252
Unit Price: kr.60.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.26.52055
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 1
Unit Price: kr.60.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.37.19475
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.31.91328
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXG330MEFCSN30X35

DigiKey Part Number
1189-1965-ND
Manufacturer
Manufacturer Product Number
400HXG330MEFCSN30X35
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXG330MEFCSN30X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.31 A @ 120 Hz
Ripple Current @ High Frequency
3.234 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.73660kr.3,173.66
Manufacturers Standard Package
Unit Price without VAT:kr.31.73660
Unit Price with VAT:kr.39.67075