



LGX2G331MELB35 | |
|---|---|
DigiKey Part Number | 493-7881-ND |
Manufacturer | |
Manufacturer Product Number | LGX2G331MELB35 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2G331MELB35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0449 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.26000 | kr.56.26 |
| 10 | kr.38.04600 | kr.380.46 |
| 50 | kr.33.11460 | kr.1,655.73 |
| 200 | kr.27.80330 | kr.5,560.66 |
| 600 | kr.26.72833 | kr.16,037.00 |
| 1.000 | kr.26.09358 | kr.26,093.58 |
| Unit Price without VAT: | kr.56.26000 |
|---|---|
| Unit Price with VAT: | kr.70.32500 |

