EKMS401VSN331MR30S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.85.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 150
Unit Price: kr.103.66000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.78.36000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.54.78000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.25.86340
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.03800
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.31.24290
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.32.92870
Datasheet

Upgrade


Rubycon
In Stock: 74
Unit Price: kr.79.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 267
Unit Price: kr.67.65000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS401VSN331MR30S

DigiKey Part Number
565-EKMS401VSN331MR30S-ND
Manufacturer
Manufacturer Product Number
EKMS401VSN331MR30S
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS401VSN331MR30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.0735 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.81000kr.74.81
10kr.53.94700kr.539.47
50kr.45.34740kr.2,267.37
200kr.40.39405kr.8,078.81
600kr.37.58700kr.22,552.20
1.000kr.36.53856kr.36,538.56
Manufacturers Standard Package
Unit Price without VAT:kr.74.81000
Unit Price with VAT:kr.93.51250