LKX2G271MESB35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.58.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 155
Unit Price: kr.54.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.29.89695
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.50.22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 247
Unit Price: kr.44.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 174
Unit Price: kr.49.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.26.69545
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.29.06170
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.25.67880
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.24.20320
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.60290
Datasheet

Upgrade


Rubycon
In Stock: 62
Unit Price: kr.64.17000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.34.82940
Datasheet

Upgrade


TDK
In Stock: 318
Unit Price: kr.51.18000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2G271MESB35

DigiKey Part Number
LKX2G271MESB35-ND
Manufacturer
Manufacturer Product Number
LKX2G271MESB35
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2G271MESB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.7446 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.29.41435kr.5,882.87
Manufacturers Standard Package
Unit Price without VAT:kr.29.41435
Unit Price with VAT:kr.36.76794