LKX2G271MESA45 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.32285
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.42.63000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.26.69830
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.25.13235
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.24.82240
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.17.79320
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.99790
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.28.31235
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.62.79045
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.42.53515
Datasheet

Upgrade


Chemi-Con
In Stock: 700
Unit Price: kr.81.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.42.03230
Datasheet

Upgrade


Chemi-Con
In Stock: 299
Unit Price: kr.79.74000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.31.54361
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2G271MESA45

DigiKey Part Number
493-16528-ND
Manufacturer
Manufacturer Product Number
LKX2G271MESA45
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2G271MESA45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7446 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LKX2G271MESB35Nichicon0LKX2G271MESB35-NDkr.29.32285Similar
LGU2G271MELANichicon0LGU2G271MELA-NDkr.42.63000Parametric Equivalent
400NXG270MEFC25X45Rubycon0400NXG270MEFC25X45-NDkr.26.69830Upgrade
400VXG270MEFC25X45Rubycon0400VXG270MEFC25X45-NDkr.25.13235Upgrade
400VXG270MEFCSN25X45Rubycon0400VXG270MEFCSN25X45-NDkr.24.82240Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.70000kr.60.70
10kr.43.24200kr.432.42
50kr.36.02300kr.1,801.15
250kr.31.32592kr.7,831.48
500kr.29.84944kr.14,924.72
1.000kr.28.62392kr.28,623.92
Manufacturers Standard Package
Unit Price without VAT:kr.60.70000
Unit Price with VAT:kr.75.87500