Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct




LGUW6121MELZ | |
|---|---|
DigiKey Part Number | 493-2820-ND |
Manufacturer | |
Manufacturer Product Number | LGUW6121MELZ |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGUW6121MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0725 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| 10 | kr.21.72100 | kr.217.21 |
| 50 | kr.17.60740 | kr.880.37 |
| 250 | kr.14.92840 | kr.3,732.10 |
| 500 | kr.14.08584 | kr.7,042.92 |
| 1.000 | kr.13.38609 | kr.13,386.09 |
| 2.500 | kr.12.64011 | kr.31,600.28 |
| 5.000 | kr.12.18601 | kr.60,930.05 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |













