LGU2E391MELZ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 222
Unit Price: kr.30.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.79540
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.55232
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.05092
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.09000
Datasheet

Similar


Nichicon
In Stock: 8
Unit Price: kr.36.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.95312
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.32.21000
Datasheet

Similar


Nichicon
In Stock: 12
Unit Price: kr.31.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.42940
Datasheet

Similar


Nichicon
In Stock: 502
Unit Price: kr.31.76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.23728
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.50007
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2E391MELZ

DigiKey Part Number
493-2760-ND
Manufacturer
Manufacturer Product Number
LGU2E391MELZ
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2E391MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.235 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2E391MELZ35Nichicon222493-8531-NDkr.30.12000Direct
LAR2E391MELA30Nichicon0493-8035-NDkr.12.79540Similar
LAR2E391MELZ35Nichicon0493-8034-NDkr.14.55232Similar
LGG2E391MELA25Nichicon0493-8158-NDkr.33.35000Similar
LGG2E391MELZ30Nichicon0493-8157-NDkr.15.05092Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.20.39600kr.203.96
50kr.16.49040kr.824.52
250kr.13.94724kr.3,486.81
500kr.13.14700kr.6,573.50
1.000kr.12.48264kr.12,482.64
2.500kr.11.77422kr.29,435.55
5.000kr.11.34302kr.56,715.10
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000