LGN2E391MELZ35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.55232
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.15.05092
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.79540
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.09000
Datasheet

Similar


Nichicon
In Stock: 8
Unit Price: kr.36.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.32.21000
Datasheet

Similar


Nichicon
In Stock: 12
Unit Price: kr.31.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.42940
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.80000
Datasheet

Similar


Nichicon
In Stock: 506
Unit Price: kr.31.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 222
Unit Price: kr.30.12000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.72940
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.23728
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2E391MELZ35

DigiKey Part Number
493-8330-ND
Manufacturer
Manufacturer Product Number
LGN2E391MELZ35
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E391MELZ35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E391MELZ35Nichicon0493-8034-NDkr.14.55232Direct
LGG2E391MELZ30Nichicon0493-8157-NDkr.15.05092Direct
LAR2E391MELA30Nichicon0493-8035-NDkr.12.79540Similar
LGG2E391MELA25Nichicon0493-8158-NDkr.33.35000Similar
LGN2E391MELA30Nichicon0493-8331-NDkr.33.09000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.95312kr.3,238.28
Manufacturers Standard Package
Unit Price without VAT:kr.12.95312
Unit Price with VAT:kr.16.19140