Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

381LX391M250J032 | |
|---|---|
DigiKey Part Number | 381LX391M250J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX391M250J032 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M250J032 | Cornell Dubilier Knowles | 9 | 338-3681-ND | kr.27.58000 | Parametric Equivalent |
| 250MXC390MEFC25X30 | Rubycon | 0 | 250MXC390MEFC25X30-ND | kr.13.55335 | Direct |
| 250MXC390MEFCSN25X30 | Rubycon | 0 | 250MXC390MEFCSN25X30-ND | kr.14.82005 | Direct |
| LGN2E391MELA30 | Nichicon | 0 | 493-8331-ND | kr.33.09000 | Direct |
| LGR2E391MELA35 | Nichicon | 0 | 493-7919-ND | kr.14.48032 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.23728 | kr.60,711.84 |
| Unit Price without VAT: | kr.20.23728 |
|---|---|
| Unit Price with VAT: | kr.25.29660 |









