LGG2E391MELZ30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.79540
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.55232
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.09000
Datasheet

Similar


Nichicon
In Stock: 8
Unit Price: kr.36.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.95312
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.32.21000
Datasheet

Similar


Nichicon
In Stock: 12
Unit Price: kr.31.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.42940
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.29.80000
Datasheet

Similar


Nichicon
In Stock: 506
Unit Price: kr.31.76000
Datasheet

Similar


Nichicon
In Stock: 222
Unit Price: kr.30.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.23728
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2E391MELZ30

DigiKey Part Number
493-8157-ND
Manufacturer
Manufacturer Product Number
LGG2E391MELZ30
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2E391MELZ30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E391MELA30Nichicon0493-8035-NDkr.12.79540Similar
LAR2E391MELZ35Nichicon0493-8034-NDkr.14.55232Similar
LGG2E391MELA25Nichicon0493-8158-NDkr.33.35000Similar
LGN2E391MELA30Nichicon0493-8331-NDkr.33.09000Similar
LGN2E391MELY40Nichicon8493-8329-NDkr.36.77000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.15.05092kr.3,762.73
Manufacturers Standard Package
Unit Price without VAT:kr.15.05092
Unit Price with VAT:kr.18.81365