LGU1K182MELZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.13028
Datasheet

Similar


Nichicon
In Stock: 56
Unit Price: kr.29.74000
Datasheet

Similar


Nichicon
In Stock: 229
Unit Price: kr.29.87000
Datasheet

Similar


Nichicon
In Stock: 251
Unit Price: kr.31.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 245
Unit Price: kr.27.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.33865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.23365
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.16300
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.99764
Datasheet
1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1K182MELZ

DigiKey Part Number
493-8454-ND
Manufacturer
Manufacturer Product Number
LGU1K182MELZ
Description
CAP ALUM 1800UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1K182MELZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.83 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1045 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1K182MELANichicon0493-8455-NDkr.12.13028Similar
LGU1K182MELBNichicon56493-8456-NDkr.29.74000Similar
LGY1K182MELA30Nichicon229493-8701-NDkr.29.87000Similar
LGY1K182MELB25Nichicon251493-8702-NDkr.31.09000Similar
LGY1K182MELZ35Nichicon245493-8700-NDkr.27.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.67820kr.3,169.55
Manufacturers Standard Package
Unit Price without VAT:kr.12.67820
Unit Price with VAT:kr.15.84775