



LGY1K182MELZ35 | |
|---|---|
DigiKey Part Number | 493-8700-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K182MELZ35 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K182MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K182MELB | Nichicon | 56 | 493-8456-ND | kr.29.42000 | Similar |
| LGY1K182MELA30 | Nichicon | 229 | 493-8701-ND | kr.29.54000 | Similar |
| LGY1K182MELB25 | Nichicon | 251 | 493-8702-ND | kr.30.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.18.53800 | kr.185.38 |
| 50 | kr.14.92940 | kr.746.47 |
| 250 | kr.12.57984 | kr.3,144.96 |
| 500 | kr.11.84034 | kr.5,920.17 |
| 1.000 | kr.11.22617 | kr.11,226.17 |
| 2.500 | kr.10.57139 | kr.26,428.47 |
| 5.000 | kr.10.17280 | kr.50,864.00 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

