Similar
Similar

SLP182M080A5P3 | |
|---|---|
DigiKey Part Number | SLP182M080A5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP182M080A5P3 |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 184mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.24 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 184mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP182M080C3P3 | Cornell Dubilier Knowles | 0 | SLP182M080C3P3-ND | kr.11.33865 | Similar |
| SLP182M100A4P3 | Cornell Dubilier Knowles | 0 | SLP182M100A4P3-ND | kr.18.49990 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.99764 | kr.32,992.92 |
| Unit Price without VAT: | kr.10.99764 |
|---|---|
| Unit Price with VAT: | kr.13.74705 |



