SLP182M080C3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.99764
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.92617
Datasheet
1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 184mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP182M080C3P3

DigiKey Part Number
SLP182M080C3P3-ND
Manufacturer
Manufacturer Product Number
SLP182M080C3P3
Description
CAP ALUM 1800UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 184mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.14 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
184mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP182M080A5P3Cornell Dubilier Knowles0SLP182M080A5P3-NDkr.10.99764Similar
SLP182M100C7P3Cornell Dubilier Knowles0SLP182M100C7P3-NDkr.18.92617Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.11.33865kr.34,015.95
Unit Price without VAT:kr.11.33865
Unit Price with VAT:kr.14.17331