LGNW6221MELA35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 13
Unit Price: kr.44.42000
Datasheet

Similar


Nichicon
In Stock: 119
Unit Price: kr.48.46000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.34192
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.46130
Datasheet

Similar


Nichicon
In Stock: 187
Unit Price: kr.47.95000
Datasheet

Similar


Nichicon
In Stock: 6
Unit Price: kr.44.16000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: kr.45.90000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.23.03690
Datasheet

Similar


Nichicon
In Stock: 728
Unit Price: kr.44.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 37
Unit Price: kr.45.25000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.33.66275
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.00345
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.78.07000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.49756
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGNW6221MELA35

DigiKey Part Number
493-8379-ND
Manufacturer
Manufacturer Product Number
LGNW6221MELA35
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGNW6221MELA35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6221MELA35Nichicon13493-8202-NDkr.44.42000Direct
LGGW6221MELB25Nichicon119493-8203-NDkr.48.46000Similar
LGGW6221MELZ40Nichicon0493-8201-NDkr.22.34192Similar
LGNW6221MELB30Nichicon0493-8380-NDkr.21.46130Similar
LGNW6221MELZ45Nichicon187493-8378-NDkr.47.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.20.23536kr.5,058.84
Manufacturers Standard Package
Unit Price without VAT:kr.20.23536
Unit Price with VAT:kr.25.29420