



LGGW6221MELA35 | |
|---|---|
DigiKey Part Number | 493-8202-ND |
Manufacturer | |
Manufacturer Product Number | LGGW6221MELA35 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGGW6221MELA35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 10 | kr.25.55500 | kr.255.55 |
| 50 | kr.20.87680 | kr.1,043.84 |
| 250 | kr.17.83144 | kr.4,457.86 |
| 500 | kr.16.87348 | kr.8,436.74 |
| 1.000 | kr.16.07834 | kr.16,078.34 |
| 2.500 | kr.15.45948 | kr.38,648.70 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |

