LGUW6221MELC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 13
Unit Price: kr.43.94000
Datasheet

Similar


Nichicon
In Stock: 119
Unit Price: kr.47.93000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.09796
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.06160
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.21635
Datasheet

Similar


Nichicon
In Stock: 187
Unit Price: kr.47.42000
Datasheet

Similar


Nichicon
In Stock: 239
Unit Price: kr.49.26000
Datasheet

Similar


Nichicon
In Stock: 6
Unit Price: kr.43.68000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: kr.45.39000
Datasheet

Similar


Nichicon
In Stock: 728
Unit Price: kr.43.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.89101
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGUW6221MELC

DigiKey Part Number
493-2832-ND
Manufacturer
Manufacturer Product Number
LGUW6221MELC
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGUW6221MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.22.78535kr.4,557.07
Manufacturers Standard Package
Unit Price without VAT:kr.22.78535
Unit Price with VAT:kr.28.48169