820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2D821MELB30

DigiKey Part Number
493-8519-ND
Manufacturer
Manufacturer Product Number
LGW2D821MELB30
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2D821MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.22 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D821MELA35Nichicon34493-8022-NDkr.40.32000Similar
LGG2D821MELA35Nichicon88493-8124-NDkr.41.47000Similar
LGG2D821MELB25Nichicon174493-8125-NDkr.41.09000Similar
LGG2D821MELZ40Nichicon238493-8123-NDkr.37.95000Similar
LGN2D821MELA35Nichicon10.250LGN2D821MELA35-NDkr.38.46000Similar
In-Stock: 1.825
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.77000kr.40.77
10kr.28.37700kr.283.77
50kr.23.24400kr.1,162.20
100kr.21.62800kr.2,162.80
500kr.18.85232kr.9,426.16
1.000kr.17.97999kr.17,979.99
2.500kr.17.05006kr.42,625.15
Manufacturers Standard Package
Unit Price without VAT:kr.40.77000
Unit Price with VAT:kr.50.96250