LGGW6151MELZ35 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 411
Unit Price: kr.36.90000
Datasheet

Similar


Nichicon
In Stock: 275
Unit Price: kr.34.87000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.43.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.72284
Datasheet

Similar


Nichicon
In Stock: 120
Unit Price: kr.35.44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.53352
Datasheet

Similar


Nichicon
In Stock: 36
Unit Price: kr.35.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 236
Unit Price: kr.40.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 155
Unit Price: kr.34.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 81
Unit Price: kr.40.32000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.02000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.40.89000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.23.99375
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.25.63325
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGGW6151MELZ35

DigiKey Part Number
493-8197-ND
Manufacturer
Manufacturer Product Number
LGGW6151MELZ35
Description
CAP ALUM 150UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGGW6151MELZ35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2012 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGGW6151MELA25Nichicon411493-8198-NDkr.36.90000Similar
LGNW6151MELA30Nichicon275493-8373-NDkr.34.87000Similar
LGNW6151MELY40Nichicon0493-8371-NDkr.43.62000Similar
LGUW6151MELANichicon0493-2824-NDkr.17.72284Similar
LGUW6151MELBNichicon120493-2825-NDkr.35.44000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.12000kr.35.12
10kr.24.26300kr.242.63
50kr.19.75680kr.987.84
250kr.16.82280kr.4,205.70
500kr.15.90022kr.7,950.11
1.000kr.15.13409kr.15,134.09
2.500kr.14.31732kr.35,793.30
Manufacturers Standard Package
Unit Price without VAT:kr.35.12000
Unit Price with VAT:kr.43.90000