LGG2E152MELB50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.37.04365
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.74.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.69.74000
Datasheet

Similar


Nichicon
In Stock: 325
Unit Price: kr.63.40000
Datasheet

Similar


Nichicon
In Stock: 373
Unit Price: kr.74.50000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.54.30337
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 511
Unit Price: kr.88.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.421
Unit Price: kr.84.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.45.96638
Datasheet
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2E152MELB50

DigiKey Part Number
493-8173-ND
Manufacturer
Manufacturer Product Number
LGG2E152MELB50
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2E152MELB50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E152MELC45Nichicon0493-8049-NDkr.37.04365Similar
LGG2E152MELC40Nichicon0493-8174-NDkr.74.62000Similar
LGN2E152MELC45Nichicon0493-7088-NDkr.69.74000Similar
LGU2E152MELCNichicon325493-2778-NDkr.63.40000Similar
LGW2E152MELC45Nichicon373493-8544-NDkr.74.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
10kr.52.90700kr.529.07
50kr.44.44080kr.2,222.04
200kr.39.56255kr.7,912.51
600kr.36.79863kr.22,079.18
1.000kr.35.76641kr.35,766.41
Manufacturers Standard Package
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500