1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2E152MELC45

DigiKey Part Number
493-8544-ND
Manufacturer
Manufacturer Product Number
LGW2E152MELC45
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2E152MELC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.45 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.625 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2E152MELC40Nichicon200493-8174-NDkr.75.45000Similar
LGN2E152MELC45Nichicon200493-7088-NDkr.70.51000Similar
LGU2E152MELCNichicon315493-2778-NDkr.64.10000Similar
381LX152M250A052Cornell Dubilier Knowles7.410338-2722-NDkr.85.64000Similar
383LX152M250A062Cornell Dubilier Knowles42338-2056-NDkr.131.15000Similar
In-Stock: 367
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.32000kr.75.32
10kr.54.30600kr.543.06
50kr.45.63920kr.2,281.96
200kr.40.64835kr.8,129.67
600kr.37.82028kr.22,692.17
1.000kr.36.76404kr.36,764.04
Manufacturers Standard Package
Unit Price without VAT:kr.75.32000
Unit Price with VAT:kr.94.15000