Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LASW6121MELZ35 | |
|---|---|
DigiKey Part Number | LASW6121MELZ35-ND |
Manufacturer | |
Manufacturer Product Number | LASW6121MELZ35 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LASW6121MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 862.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W121MELZ35 | Nichicon | 130 | 493-7985-ND | kr.35.31000 | Upgrade |
| LAR2W121MELZ35 | Nichicon | 0 | 493-3263-ND | kr.14.94464 | Parametric Equivalent |
| LAS2W121MELZ35 | Nichicon | 100 | 493-17714-ND | kr.32.59000 | Parametric Equivalent |
| LGN2W121MELZ35 | Nichicon | 234 | 493-8397-ND | kr.34.05000 | Parametric Equivalent |
| LGUW6121MELZ | Nichicon | 0 | 493-2820-ND | kr.31.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.94368 | kr.4,735.92 |
| Unit Price without VAT: | kr.18.94368 |
|---|---|
| Unit Price with VAT: | kr.23.67960 |












