
EKMS451VSN121MP35S | |
|---|---|
DigiKey Part Number | 565-EKMS451VSN121MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN121MP35S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN121MP35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1869 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 10 | kr.35.60500 | kr.356.05 |
| 50 | kr.29.44420 | kr.1,472.21 |
| 200 | kr.25.89445 | kr.5,178.89 |
| 600 | kr.23.88183 | kr.14,329.10 |
| 1.000 | kr.23.13010 | kr.23,130.10 |
| 2.600 | kr.22.00804 | kr.57,220.90 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |

