Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




LAR2E102MELC35 | |
|---|---|
DigiKey Part Number | 493-8047-ND |
Manufacturer | |
Manufacturer Product Number | LAR2E102MELC35 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2E102MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E102MELB40 | Nichicon | 216 | 493-8046-ND | kr.57.82000 | Similar |
| LGG2E102MELA50 | Nichicon | 0 | 493-8168-ND | kr.54.27000 | Similar |
| LGG2E102MELB40 | Nichicon | 288 | 493-8169-ND | kr.56.81000 | Similar |
| LGN2E102MELB40 | Nichicon | 178 | 493-8339-ND | kr.54.97000 | Similar |
| LGN2E102MELC35 | Nichicon | 200 | 493-8340-ND | kr.56.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.79540 | kr.5,359.08 |
| Unit Price without VAT: | kr.26.79540 |
|---|---|
| Unit Price with VAT: | kr.33.49425 |















