1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2E102MELC35

DigiKey Part Number
493-8542-ND
Manufacturer
Manufacturer Product Number
LGW2E102MELC35
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2E102MELC35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.95 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E102MELB40Nichicon216493-8046-NDkr.57.82000Similar
LGG2E102MELB40Nichicon288493-8169-NDkr.56.81000Similar
LGG2E102MELC30Nichicon246493-8170-NDkr.61.43000Similar
LGN2E102MELB40Nichicon178493-8339-NDkr.54.97000Similar
LGN2E102MELC35Nichicon200493-8340-NDkr.56.93000Similar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.95000kr.57.95
10kr.41.15900kr.411.59
50kr.34.23600kr.1,711.80
200kr.30.24625kr.6,049.25
600kr.27.98455kr.16,790.73
1.000kr.27.13970kr.27,139.70
Manufacturers Standard Package
Unit Price without VAT:kr.57.95000
Unit Price with VAT:kr.72.43750