1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR102M250K052

DigiKey Part Number
338-2477-ND
Manufacturer
Manufacturer Product Number
381LR102M250K052
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 149mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.84 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.06 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
149mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR102M250A042Cornell Dubilier Knowles4.036338-2276-NDkr.72.21000Similar
381LX102M250A452Cornell Dubilier Knowles100338-381LX102M250A452-NDkr.95.48000Similar
LGW2E102MELB40Nichicon2.489493-8541-NDkr.40.51000Direct
B43504A2108M000TDK825495-4249-NDkr.117.10000Similar
LGU2E102MELBNichicon206493-2775-NDkr.55.48000Similar
In-Stock: 10.950
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.04000kr.60.04
10kr.42.73800kr.427.38
50kr.35.60160kr.1,780.08
100kr.33.35540kr.3,335.54
500kr.29.49914kr.14,749.57
1.000kr.28.28781kr.28,287.81
Manufacturers Standard Package
Unit Price without VAT:kr.60.04000
Unit Price with VAT:kr.75.05000