



LGU2E102MELC | |
|---|---|
DigiKey Part Number | 493-2776-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E102MELC |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E102MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.47 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.705 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.42.20500 | kr.422.05 |
| 50 | kr.35.14000 | kr.1,757.00 |
| 100 | kr.32.91600 | kr.3,291.60 |
| 500 | kr.29.09844 | kr.14,549.22 |
| 1.000 | kr.27.89911 | kr.27,899.11 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |

