Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LAQ2P271MELZ35 | |
|---|---|
DigiKey Part Number | 493-7587-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2P271MELZ35 |
Description | CAP ALUM 270UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2P271MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G271MELZ35 | Nichicon | 270 | 493-7505-ND | kr.61.82000 | Upgrade |
| LGR2E271MELZ35 | Nichicon | 120 | 493-7936-ND | kr.26.82000 | Upgrade |
| LGU2E271MELZ | Nichicon | 0 | 493-2753-ND | kr.11.14168 | Parametric Equivalent |
| 220VXG270MEFC22X25 | Rubycon | 0 | 220VXG270MEFC22X25-ND | kr.10.60460 | Direct |
| 220VXH270MEFC22X25 | Rubycon | 0 | 220VXH270MEFC22X25-ND | kr.9.94875 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.64412 | kr.4,911.03 |
| Unit Price without VAT: | kr.19.64412 |
|---|---|
| Unit Price with VAT: | kr.24.55515 |












