Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG277M250AQ3AA | |
|---|---|
DigiKey Part Number | 399-ELG277M250AQ3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG277M250AQ3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG277M250AQ3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532SAD3270M2 | KEMET | 0 | 399-PEH532SAD3270M2-ND | kr.18.20423 | Parametric Equivalent |
| 400MXT270MEFCSN22X35 | Rubycon | 211 | 1189-400MXT270MEFCSN22X35-ND | kr.51.10000 | Parametric Equivalent |
| LGL2G271MELZ35 | Nichicon | 270 | 493-7505-ND | kr.61.82000 | Parametric Equivalent |
| LGU2E271MELZ | Nichicon | 0 | 493-2753-ND | kr.11.14168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.76258 | kr.5,105.03 |
| Unit Price without VAT: | kr.12.76258 |
|---|---|
| Unit Price with VAT: | kr.15.95323 |





