270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS3B1VSN271MP35S

DigiKey Part Number
565-ELXS3B1VSN271MP35S-ND
Manufacturer
Manufacturer Product Number
ELXS3B1VSN271MP35S
Description
CAP ALUM 270UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS3B1VSN271MP35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.24 A @ 120 Hz
Ripple Current @ High Frequency
1.7732 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.78000kr.54.78
10kr.38.80100kr.388.01
50kr.32.19700kr.1,609.85
200kr.28.39145kr.5,678.29
600kr.26.23482kr.15,740.89
1.000kr.25.42936kr.25,429.36
2.600kr.24.36906kr.63,359.56
Manufacturers Standard Package
Unit Price without VAT:kr.54.78000
Unit Price with VAT:kr.68.47500