PHB45NQ15T,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24
Unit Price: kr.20.80000
Datasheet

Similar


onsemi
In Stock: 1.943
Unit Price: kr.20.29000
Datasheet

Similar


Infineon Technologies
In Stock: 395
Unit Price: kr.20.73000
Datasheet

Similar


Infineon Technologies
In Stock: 25.733
Unit Price: kr.28.02000
Datasheet

Similar


Infineon Technologies
In Stock: 3.461
Unit Price: kr.16.17000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.13.37423
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.14.04290
Datasheet

Similar


IXYS
In Stock: 567
Unit Price: kr.44.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 792
Unit Price: kr.28.72000
Datasheet
N-Channel 150 V 45.1A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB45NQ15T,118

DigiKey Part Number
1727-3057-2-ND - Tape & Reel (TR)
1727-3057-1-ND - Cut Tape (CT)
1727-3057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHB45NQ15T,118
Description
MOSFET N-CH 150V 45.1A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 45.1A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
42mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB2552onsemi24FDB2552CT-NDkr.20.80000Similar
FDB390N15Aonsemi1.943FDB390N15ACT-NDkr.20.29000Similar
IRF3415STRLPBFInfineon Technologies395IRF3415STRLPBFCT-NDkr.20.73000Similar
IRFS4321TRLPBFInfineon Technologies25.733IRFS4321TRLPBFCT-NDkr.28.02000Similar
IRFS4615TRLPBFInfineon Technologies3.461IRFS4615TRLPBFCT-NDkr.16.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes