



FDB2552 | |
|---|---|
DigiKey Part Number | FDB2552TR-ND - Tape & Reel (TR) FDB2552CT-ND - Cut Tape (CT) FDB2552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2552 |
Description | MOSFET N-CH 150V 5A/37A TO263AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta), 37A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.13.67700 | kr.136.77 |
| 100 | kr.9.46170 | kr.946.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.78260 | kr.5,426.08 |
| 1.600 | kr.6.30184 | kr.10,082.94 |
| 2.400 | kr.6.05786 | kr.14,538.86 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |

