N-Channel 150 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1R04BBHTL1

DigiKey Part Number
846-RJ1R04BBHTL1TR-ND - Tape & Reel (TR)
846-RJ1R04BBHTL1CT-ND - Cut Tape (CT)
846-RJ1R04BBHTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJ1R04BBHTL1
Description
NCH 150V 40A, TO-263AB, POWER MO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.17.93300kr.179.33
100kr.12.65170kr.1,265.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.89111kr.7,912.89
1.600kr.9.41191kr.15,059.06
Manufacturers Standard Package
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500