IXTA56N15T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 270
cms-unit-price: kr.21.09000
cms-datasheet

Similar


Infineon Technologies
In Stock: 506
cms-unit-price: kr.21.03000
cms-datasheet

Similar


Infineon Technologies
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Similar


Infineon Technologies
In Stock: 3.165
cms-unit-price: kr.15.30000
cms-datasheet
N-Channel 150 V 56A (Tc) 300W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA56N15T

DigiKey Part Number
IXTA56N15T-ND
Manufacturer
Manufacturer Product Number
IXTA56N15T
Description
MOSFET N-CH 150V 56A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 56A (Tc) 300W (Tc) Surface Mount TO-263AA
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
Quantitycms-unit-priceExt Price
300kr.11.64493kr.3,493.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.64493
Unit Price with VAT:kr.14.55616