BZX84W-C3V0-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19358
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23513
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.194
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 69.000
Unit Price: kr.0.22553
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18215
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 214.850
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 405.000
Unit Price: kr.0.17701
Datasheet
Zener Diode 3 V 275 mW ±6.67% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 275 mW ±6.67% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C3V0-QF

DigiKey Part Number
1727-BZX84W-C3V0-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C3V0-QF
Description
DIODE ZENER 3V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 275 mW ±6.67% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.67%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B3V0-QFNexperia USA Inc.01727-BZX84W-B3V0-QFTR-NDkr.0.19358Parametric Equivalent
BZX84W-B3V0-QXNexperia USA Inc.01727-BZX84W-B3V0-QXTR-NDkr.0.23513Parametric Equivalent
BZX84W-B3V0FNexperia USA Inc.3.1941727-8266-1-NDkr.1.33000Parametric Equivalent
BZX84W-B3V0XNexperia USA Inc.69.000BZX84W-B3V0X-NDkr.0.22553Parametric Equivalent
BZX84W-C3V0-QXNexperia USA Inc.01727-BZX84W-C3V0-QXTR-NDkr.0.18215Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14888kr.1,488.80
20.000kr.0.13375kr.2,675.00
30.000kr.0.12604kr.3,781.20
50.000kr.0.11736kr.5,868.00
70.000kr.0.11222kr.7,855.40
100.000kr.0.10722kr.10,722.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.14888
Unit Price with VAT:kr.0.18610