


BZX84W-C3V0X | |
|---|---|
DigiKey Part Number | BZX84W-C3V0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V0X |
Description | DIODE ZENER 3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17701 | kr.531.03 |
| 6.000 | kr.0.15717 | kr.943.02 |
| 9.000 | kr.0.14704 | kr.1,323.36 |
| 15.000 | kr.0.13563 | kr.2,034.45 |
| 21.000 | kr.0.12887 | kr.2,706.27 |
| 30.000 | kr.0.12229 | kr.3,668.70 |
| Unit Price without VAT: | kr.0.17701 |
|---|---|
| Unit Price with VAT: | kr.0.22126 |

