


BZX84W-C3V0F | |
|---|---|
DigiKey Part Number | 1727-8303-2-ND - Tape & Reel (TR) 1727-8303-1-ND - Cut Tape (CT) 1727-8303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V0F |
Description | DIODE ZENER 3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.39370 | kr.39.37 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.24999 | kr.249.99 |
| 2.000 | kr.0.22019 | kr.440.38 |
| 5.000 | kr.0.18779 | kr.938.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15614 | kr.1,561.40 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| 50.000 | kr.0.12294 | kr.6,147.00 |
| 70.000 | kr.0.11752 | kr.8,226.40 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

