Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B3V0-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B3V0-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V0-QF |
Description | DIODE ZENER 3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B3V0-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B3V0-QXTR-ND | kr.0.23513 | Parametric Equivalent |
| BZX84W-B3V0F | Nexperia USA Inc. | 3.194 | 1727-8266-1-ND | kr.1.33000 | Parametric Equivalent |
| BZX84W-B3V0X | Nexperia USA Inc. | 69.000 | BZX84W-B3V0X-ND | kr.0.22553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19358 | kr.1,935.80 |
| 20.000 | kr.0.17470 | kr.3,494.00 |
| 30.000 | kr.0.16507 | kr.4,952.10 |
| 50.000 | kr.0.15425 | kr.7,712.50 |
| 70.000 | kr.0.14841 | kr.10,388.70 |
| Unit Price without VAT: | kr.0.19358 |
|---|---|
| Unit Price with VAT: | kr.0.24198 |


