BZX8450-C6V2R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20601
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13257
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.490
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.725
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 62
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.400
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36065
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38065
Datasheet
Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C6V2R

DigiKey Part Number
1727-BZX8450-C6V2RTR-ND - Tape & Reel (TR)
1727-BZX8450-C6V2RCT-ND - Cut Tape (CT)
1727-BZX8450-C6V2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C6V2R
Description
DIODE ZENER 6.2V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B6V2-QRNexperia USA Inc.01727-BZX84-B6V2-QRTR-NDkr.0.20601Parametric Equivalent
BZX84-C6V2-QRNexperia USA Inc.01727-BZX84-C6V2-QRCT-NDkr.0.89000Parametric Equivalent
BZX84-C6V2-QVLNexperia USA Inc.01727-BZX84-C6V2-QVLTR-NDkr.0.13257Parametric Equivalent
BZX8450-C6V2VLNexperia USA Inc.9.4901727-BZX8450-C6V2VLCT-NDkr.1.08000Parametric Equivalent
BZX84B6V2-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B6V2-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.83700kr.8.37
100kr.0.36770kr.36.77
500kr.0.30444kr.152.22
1.000kr.0.25360kr.253.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000