
BZX84B6V2LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B6V2LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B6V2LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B6V2LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2LYFHT116 |
Description | DIODE ZENER 6.2V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.46600 | kr.14.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50898 | kr.1,526.94 |
| 6.000 | kr.0.45981 | kr.2,758.86 |
| 9.000 | kr.0.43474 | kr.3,912.66 |
| 15.000 | kr.0.40655 | kr.6,098.25 |
| 21.000 | kr.0.38985 | kr.8,186.85 |
| 30.000 | kr.0.37362 | kr.11,208.60 |
| 75.000 | kr.0.33798 | kr.25,348.50 |
| 150.000 | kr.0.32150 | kr.48,225.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

