
BZX84B6V2LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B6V2LFHT116TR-ND - Tape & Reel (TR) BZX84B6V2LFHT116CT-ND - Cut Tape (CT) BZX84B6V2LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2LFHT116 |
Description | DIODE ZENER 6.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V2LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.70100 | kr.7.01 |
| 100 | kr.0.32790 | kr.32.79 |
| 500 | kr.0.32150 | kr.160.75 |
| 1.000 | kr.0.30864 | kr.308.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29617 | kr.888.51 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

