Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2LYT116

DigiKey Part Number
846-BZX84B6V2LYT116TR-ND - Tape & Reel (TR)
846-BZX84B6V2LYT116CT-ND - Cut Tape (CT)
846-BZX84B6V2LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2LYT116
Description
DIODE ZENER 6.2V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46529kr.1,395.87
6.000kr.0.41923kr.2,515.38
9.000kr.0.39574kr.3,561.66
15.000kr.0.36932kr.5,539.80
21.000kr.0.35367kr.7,427.07
30.000kr.0.33846kr.10,153.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500